The BYVB32-100-E3/31 is a 100V Zener diode with a maximum reverse current of 10uA and a maximum surge current of 150A. It operates over a temperature range of -65°C to 150°C and is packaged in a TO-263AB case. The device is lead-free and RoHS compliant. It is available in quantities of 800 per reel, packaged in tape and reel format.
Vishay BYVB32-100-E3/31 technical specifications.
| Package/Case | TO-263AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.