The BYVB32-100-E3/45 is a 100V general purpose rectifier diode from Vishay, featuring a maximum forward surge current of 150A and a maximum reverse voltage of 100V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a TO-263AB surface mount package and is RoHS compliant. It has a reverse recovery time of 25ns and a maximum reverse current of 10uA.
Vishay BYVB32-100-E3/45 technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-263AB |
| Contact Plating | Tin, Matte |
| Forward Current | 18A |
| Height | 4.83mm |
| Length | 10.45mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Width | 9.14mm |
| RoHS | Compliant |
No datasheet is available for this part.