The BYVB32-100HE3/45 is a surface mount general purpose rectifier from Vishay, featuring a TO-263AB package and operating temperature range of -65°C to 150°C. It has a maximum operating voltage of 100V and a maximum forward current of 18A. The device also meets RoHS compliance standards.
Vishay BYVB32-100HE3/45 technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-263AB |
| Contact Plating | Tin, Matte |
| Forward Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.