The BYW178-TAP is an 800V 3A avalanche diode from Vishay. It features a maximum reverse current of 1uA and a reverse recovery time of 60ns. The diode is available in an ammo pack with 12500 units per package. It is RoHS compliant and has a maximum operating temperature of 175°C.
Checking distributor stock and pricing after the page loads.
Vishay BYW178-TAP technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Silver |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.