The BYW27-400GPHE3/73 is a general purpose rectifier diode from Vishay, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 200nA. The diode is available in a through hole package, with a packaging quantity of 3000 units per reel. It can handle a peak non-repetitive surge current of 30A and has a reverse recovery time of 3us.
Vishay BYW27-400GPHE3/73 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 3us |
| RoHS | Not Compliant |
No datasheet is available for this part.