Avalanche rectifier diode for single-phase applications, featuring a 2A average rectified current and a 1000V repetitive reverse voltage. This hermetically sealed, glass-packaged component offers a maximum operating temperature of 175°C and a minimum of -55°C. It boasts a 50A maximum surge current capability and a 4µs reverse recovery time. Designed for through-hole mounting, this RoHS and halogen-free diode is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Contact Plating | Tin, Silver |
| Current Rating | 2A |
| Diameter | 3.6mm |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 1kW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
