Rectifiers 1600 Volt 2.0 Amp Glass Passivated
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 15A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.6kV |
| RoHS | Not Compliant |