
The BYX10GP-E3/54 is a small signal diode with a maximum reverse voltage of 1.6kV and a maximum forward current of 360mA. It has a package type of DO-41 and is mounted through a hole. The diode operates within a temperature range of -65°C to 175°C and has a reverse recovery time of 2000ns. The device is RoHS compliant and available in a package quantity of 5500 units per reel.
Vishay BYX10GP-E3/54 technical specifications.
| Average Rectified Current | 360mA |
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| Forward Current | 360mA |
| Height | 2.71mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 15A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2000ns |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYX10GP-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
