
DIODE GEN PURP 1.6KV 360MA DO204
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BYX10GP-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 360mA |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 15A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Peak Non-Repetitive Surge Current | 15A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYX10GP-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
