Vishay BYX10GPHE3/73 technical specifications.
| Average Rectified Current | 360mA |
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 15A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYX10GPHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
