RF Power Barrel Capacitors For Dielectric Heating Equipment R16 HQ Ceramic Dielectric
Vishay BZ118078WV75036CB1 technical specifications.
| Capacitance | 75pF |
| Voltage | 30000VDC |
| DC Rated Voltage | 30000VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | R16 |
| Type | RF Power Barrel |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Construction | Cylindrical |
| Size | 118 X 85mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.