Ceramic Single layer Capacitor
Vishay BZ120055WC25136CB1 technical specifications.
| Capacitance | 250pF |
| Voltage | 9000VDC |
| DC Rated Voltage | 9000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Barrel |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Construction | Cylindrical |
| Size | 126 X 57mm |
No datasheet is available for this part.