The BZD27C130P-E3-18 is a Zener diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 800mW and is packaged in a DO-219AB case for surface mount applications. The diode is lead free and RoHS compliant, making it suitable for automotive applications as part of the AEC-Q101 series.
Vishay BZD27C130P-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Impedance | 300R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZD27C |
| Zener Voltage | 130V |
| RoHS | Compliant |
No datasheet is available for this part.