The BZG03C12-HM3-08 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of up to 1.25 watts and is packaged in the DO-214AC configuration. The device has two terminals and is designed for use in a variety of applications. The Vishay BZG03C12-HM3-08 is a discrete semiconductor component suitable for use in electronic circuits.
Checking distributor stock and pricing after the page loads.
Vishay BZG03C12-HM3-08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.