The BZG03C150-HM3-18 is a silicon unidirectional zener diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 1.25 watts and a JEDEC package code of DO-214AC. The diode is available in a 2-terminal configuration with a dual terminal position. It is manufactured by Vishay and packaged in a R-PDSO-C2 package type.
Checking distributor stock and pricing after the page loads.
Vishay BZG03C150-HM3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.