The BZG03C16 is a surface mount Zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 3W. It has a Zener voltage of 16V and a maximum reverse leakage current of 1A. The diode is packaged in a DO-214AC package with dimensions of 2.2mm height, 4.5mm length, and 2.8mm width. The BZG03C16 is RoHS compliant and suitable for use in high-temperature applications.
Vishay BZG03C16 technical specifications.
| Package/Case | DO-214AC |
| Height | 2.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1A |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| Zener Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.