The BZG03C220-HM3-08 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It has a power dissipation of 1.25W and is packaged in a 2-terminal DO-214AC configuration. The diode is made from silicon and has a maximum voltage rating of 220V. It is suitable for use in a variety of applications requiring a zener diode with these specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZG03C220-HM3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZG03C220-HM3-08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay BZG03C220-HM3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.