
Surface mount Zener diode with a 24V working voltage and 6% voltage tolerance. Features 600W peak pulse power dissipation and 1.25W continuous power dissipation. Operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AC case with tin, matte contact plating, suitable for tape and reel packaging. This lead-free, RoHS compliant component is designed for automotive applications, meeting AEC-Q101 standards.
Vishay BZG03C24TR technical specifications.
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 2.2mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage | 24V |
| Voltage Tolerance | 6% |
| Width | 2.8mm |
| Working Voltage | 24V |
| Zener Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.