The BZG04-100-HM3-08 is a unidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C. It has a maximum reverse voltage of 100V and a maximum non-repetitive peak reverse power dissipation of 300W. The diode is packaged in a DO-214AC package type, which is a 2-pin surface-mount package. The BZG04-100-HM3-08 is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |