This unidirectional silicon transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 120 volts. The diode is packaged in a DO-214AC package and has a maximum power dissipation of 1.25 watts. It is suitable for use as a transient voltage suppressor in electronic circuits.
Checking distributor stock and pricing after the page loads.
Vishay BZG04-120-HM3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 138 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.