Surface mount TVS diode with a 150V reverse standoff voltage and 168V minimum breakdown voltage. Features a 249V clamping voltage, 1.2A peak pulse current, and 300W peak pulse power. Operates within a -65°C to 150°C temperature range with a low 5uA leakage current. Packaged in a DO-214AC case, this RoHS compliant component is suitable for automotive applications.
Vishay BZG04-150TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 249V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| ESD Protection | No |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 168V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 168V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZG04 |
| Zener Current | 5uA |
| RoHS | Compliant |
No datasheet is available for this part.