The BZG04-200TR3 is a single-channel Zener diode from Vishay, featuring a breakdown voltage of 228V and a maximum reverse leakage current of 5uA. It operates within a temperature range of -65°C to 150°C and is available in a surface mount DO-214AC package. With a peak pulse current of 900mA and a peak pulse power of 300W, this diode is suitable for surge suppression applications. It is RoHS compliant and meets AEC-Q101 standards for automotive use.
Vishay BZG04-200TR3 technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 228V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZG04 |
| RoHS | Compliant |
No datasheet is available for this part.