The BZG04-220TR3 is a single Zener diode from Vishay with a breakdown voltage of 251V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 5uA. The diode is RoHS compliant and part of the Automotive, AEC-Q101 series. It can handle a peak pulse current of 800mA and a peak pulse power of 300W.
Vishay BZG04-220TR3 technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 251V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZG04 |
| RoHS | Compliant |
No datasheet is available for this part.