The BZG04-22TR3 is a single Zener diode with a breakdown voltage of 25.1V and a maximum operating temperature of 150°C. It is designed for surface mount applications in the DO-214AC package. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 300W. It is RoHS compliant and part of the Automotive, AEC-Q101 series.
Vishay BZG04-22TR3 technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZG04 |
| RoHS | Compliant |
No datasheet is available for this part.