Surface mount transient voltage suppressor (TVS) diode with a 27V reverse standoff voltage and 46.2V clamping voltage. Features a 6.5A peak pulse current rating and 300W peak pulse power. Operating temperature range from -65°C to 150°C, with a maximum reverse leakage current of 5uA. DO-214AC package with tin contact plating, suitable for automotive applications.
Vishay BZG04-27TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 46.2V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| ESD Protection | No |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 31V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.5A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 300W |
| Power Dissipation | 3W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 27V |
| Series | Automotive, AEC-Q101, BZG04 |
| Termination | SMD/SMT |
| Working Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.