TVS DIODE 47V 78.6V DO214AC
Vishay BZG04-47TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 78.6V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 52V |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 52V |
| Reverse Standoff Voltage | 47V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZG04 |
| RoHS | Compliant |
No datasheet is available for this part.