
TVS DIODE 8.2VWM 14.8VC DO214AC
Vishay BZG04-8V2TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 14.8V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| ESD Protection | No |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.3A |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZG04 |
| RoHS | Compliant |
No datasheet is available for this part.