
The BZG05C13TR is a surface mount zener diode with a working voltage of 13V and a voltage tolerance of 6%. It has a maximum power dissipation of 1.25W and an operating temperature range of -65°C to 150°C. The diode is RoHS compliant and part of the Automotive, AEC-Q101 series. It is packaged in a DO-214AC case and available in quantities of 6000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 6% |
| Working Voltage | 13V |
| Zener Voltage | 13V |
| RoHS | Compliant |