The Vishay BZG05C3V6-HM3-18 is a single zener diode with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a DO-214AC, a 2-terminal device with a dual terminal position. The power dissipation is maximized at 1.25 watts.
Checking distributor stock and pricing after the page loads.
Vishay BZG05C3V6-HM3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.