The BZG05C4V3TR3 is a surface mount Zener diode from Vishay with a Zener voltage of 4.3V and a tolerance of 5%. It has a maximum power dissipation of 1.25W and an impedance of 13R. The diode is packaged in a DO-214AC case and has a maximum operating temperature range of -65°C to 150°C. It is RoHS compliant and available in quantities of 6000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZG05C4V3TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZG05C4V3TR3 technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Height | 2.3mm |
| Impedance | 13R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.8mm |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG05C4V3TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.