
The BZG05C62TR3 is a Zener diode from Vishay with a Zener voltage of 62V and a voltage tolerance of 6%. It has a maximum power dissipation of 1.25W and is packaged in a DO-214AC case, suitable for surface mount applications. The diode operates over a temperature range of -65°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Vishay BZG05C62TR3 technical specifications.
| Package/Case | DO-214AC |
| Impedance | 2kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 6% |
| Zener Voltage | 62V |
| RoHS | Compliant |
No datasheet is available for this part.
