Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZG05C8V2TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZG05C8V2TR3 technical specifications.
| Package/Case | DO-214AC |
| Impedance | 200R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 6% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG05C8V2TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.