
The BZM55B6V2-TR is a surface mount zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a voltage tolerance of 2%. The diode is packaged in a DO-213AB case and is available in quantities of 12500 per reel. The BZM55B6V2-TR is RoHS compliant and features a tin and silver contact plating.
Vishay BZM55B6V2-TR technical specifications.
| Package/Case | DO-213AB |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.