The BZM55C4V3-TR is a surface mount Zener diode from Vishay with a Zener voltage of 4.3V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 90 ohms. The diode is packaged in a DO-213AB case and is RoHS compliant. It operates over a temperature range of -65°C to 175°C.
Sign in to ask questions about the Vishay BZM55C4V3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZM55C4V3-TR technical specifications.
| Package/Case | DO-213AB |
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZM55C4V3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.