The BZT03C270-TRLEAD-FREE is a Zener diode from Vishay with a maximum operating temperature of 175°C and a maximum power dissipation of 3.25W. It has a forward current rating of 500mA and a Zener voltage of 270V with a tolerance of 5%. The diode is packaged in a 3.81mm axial lead configuration and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 3.25W |
| Outside Diameter | 3.81mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 270V |
| RoHS | Compliant |