The BZT03D10-TAP is a single Zener diode with a breakdown voltage of 9V and a voltage tolerance of 10%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in a through-hole package and is RoHS compliant. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Silver |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 4R |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.3A |
| Peak Pulse Power | 600W |
| Power Dissipation | 1.3W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.9V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Voltage | 10V |
| RoHS | Compliant |