The BZT52B12-D3 is a single zener diode with a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is a 2-terminal device with a maximum power dissipation of 0.41 watts. It is packaged in a 2-pin R-PDSO-G2 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |