The BZT52B13-E3-18 is a Zener diode from Vishay with a Zener voltage of 13V and a tolerance of 2%. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. The device is packaged in a SOD package and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Vishay BZT52B13-E3-18 technical specifications.
| Package/Case | SOD |
| Impedance | 9R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 25mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B13-E3-18 to view detailed technical specifications.
No datasheet is available for this part.