
The BZT52B15-V-GS08 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and is RoHS compliant. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 15000. It has a zener voltage of 15V and a zener current of 23mA.
Vishay BZT52B15-V-GS08 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Current | 23mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
