
The BZT52B15-V-GS18 is a surface mount zener diode from Vishay with an operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a zener voltage of 15V with a tolerance of 2%. The diode is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 units per reel.
Vishay BZT52B15-V-GS18 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Current | 23mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
