The BZT52B3V3-G3-08 is a surface mount zener diode from Vishay with a zener voltage of 3.3V and a maximum power dissipation of 410mW. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101. The diode has a maximum reverse leakage current of 100nA and a tolerance of 2%. It is available in a package quantity of 3000 units per reel.
Sign in to ask questions about the Vishay BZT52B3V3-G3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZT52B3V3-G3-08 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 109mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B3V3-G3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.