The BZT52B47-E3-08 Zener Diode from Vishay features an impedance of 70R and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Vishay BZT52B47-E3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZT52B47-E3-08 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 6mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B47-E3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.