The BZT52B47-G3-08 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. This zener diode is RoHS compliant and meets the AEC-Q101 automotive standard. It is available in a tape and reel packaging with 3000 units per package.
Vishay BZT52B47-G3-08 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 6mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.