
The BZT52B5V6-HE3-08 is a surface mount zener diode with a zener voltage of 5.6V and a zener current of 59mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 410mW. The diode is compliant with AEC-Q101 and RoHS standards, and is available in a tape and reel packaging with 3000 units per package.
Vishay BZT52B5V6-HE3-08 technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 59mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B5V6-HE3-08 to view detailed technical specifications.
No datasheet is available for this part.