
The BZT52C15-E3-18 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is RoHS compliant. It is also ESD protected and meets the AEC-Q101 standard for automotive applications.
Vishay BZT52C15-E3-18 technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000363oz |
| Zener Current | 23mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.