
The BZT52C16-HE3-18 is a Zener diode from Vishay with a Zener voltage of 16V and a maximum Zener current of 20mA. It has a maximum power dissipation of 410mW and an impedance of 13 ohms. The diode is packaged in a SOD-123-2 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-123-2 |
| Impedance | 13R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000363oz |
| Zener Current | 20mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
