Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R
Vishay BZT52C27/D3 technical specifications.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 27V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.