
The BZT52C36-E3-08 is a surface mount Zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. The diode has a tolerance of 5% and a Zener voltage of 36V. It is packaged in a SOD-123-2 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000363oz |
| Zener Current | 9mA |
| Zener Voltage | 36V |
| RoHS | Compliant |