
ZENER DIODE SOD123-E3 - Tape and Reel
Checking distributor stock and pricing after the page loads.
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Current | 9mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
