
The BZT52C8V2-E3-08 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is available in quantities of 3000 per reel. It is RoHS compliant and features ESD protection. The zener voltage is 8.2V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZT52C8V2-E3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZT52C8V2-E3-08 technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000363oz |
| Zener Current | 40mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C8V2-E3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.